12 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1-MDP-12-R

DigiKey Part Number
283-BK1-MDP-12-R-ND
Manufacturer
Manufacturer Product Number
BK1-MDP-12-R
Description
FUSE 3AB 500VAC T-DELAY 12A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bag
Breaking Capacity @ Rated Voltage
1.5kA AC, 2kA DC
Part Status
Active
Melting I²t
360.0
Mounting Type
Requires Holder
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0094 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
517,89000 Kč89,45 Kč
1016,50400 Kč165,04 Kč
5013,70320 Kč685,16 Kč
10012,64290 Kč1 264,29 Kč
25011,36412 Kč2 841,03 Kč
50010,48010 Kč5 240,05 Kč
1 0009,66160 Kč9 661,60 Kč
5 0007,98344 Kč39 917,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč