
BK1-MDP-15-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-15-R |
Description | FUSE CERAMIC 15A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1kA AC, 2kA DC |
Part Status Active | Melting I²t 300.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,78400 Kč | 153,92 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 50 | 23,56400 Kč | 1 178,20 Kč |
| 100 | 21,73920 Kč | 2 173,92 Kč |
| 250 | 19,53652 Kč | 4 884,13 Kč |
| 500 | 18,01334 Kč | 9 006,67 Kč |
| 1 000 | 16,60123 Kč | 16 601,23 Kč |
| 5 000 | 13,70489 Kč | 68 524,45 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


