8 A 500 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5020.G

DigiKey Part Number
486-4158-ND
Manufacturer
Manufacturer Product Number
8020.5020.G
Description
FUSE CERM 8A 500VAC 63VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 A 500 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 20kA DC
Melting I²t
285.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
526,79400 Kč133,97 Kč
1024,73600 Kč247,36 Kč
5020,52340 Kč1 026,17 Kč
10018,93600 Kč1 893,60 Kč
25017,01928 Kč4 254,82 Kč
50015,69264 Kč7 846,32 Kč
1 00014,46363 Kč14 463,63 Kč
5 00011,94324 Kč59 716,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč