500 mA 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0477.500MXP

DigiKey Part Number
F2985-ND
Manufacturer
Manufacturer Product Number
0477.500MXP
Description
FUSE CERM 500MA 500VAC 400VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 1.5kA DC
Part Status
Active
Melting I²t
0.3
Mounting Type
Requires Holder
Approval Agency
cULus, SEMKO
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Voltage Rating - AC
500 V
DC Cold Resistance
1.0559 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
541,32400 Kč206,62 Kč
1038,11100 Kč381,11 Kč
5031,62300 Kč1 581,15 Kč
10029,17040 Kč2 917,04 Kč
25026,20888 Kč6 552,22 Kč
50024,15988 Kč12 079,94 Kč
1 00022,25977 Kč22 259,77 Kč
5 00021,05310 Kč105 265,50 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč