
0477.800MXP | |
|---|---|
DigiKey Part Number | 0477.800MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0477.800MXP |
Description | FUSE CERM 800MA 500VAC 400VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 mA 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 1.5kA DC |
Part Status Active | Melting I²t 0.909 |
Mounting Type Requires Holder | Approval Agency cULus, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.43 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADKC0800-BE | Bel Fuse Inc. | 119 | 5923-0ADKC0800-BE-ND | 2,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 41,32400 Kč | 206,62 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 50 | 31,62300 Kč | 1 581,15 Kč |
| 100 | 29,17040 Kč | 2 917,04 Kč |
| 250 | 26,20888 Kč | 6 552,22 Kč |
| 500 | 24,15988 Kč | 12 079,94 Kč |
| 1 000 | 22,25977 Kč | 22 259,77 Kč |
| 5 000 | 21,05310 Kč | 105 265,50 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |













