
0001.2512 | |
|---|---|
DigiKey Part Number | 486-1771-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2512 |
Description | FUSE CERM 6.3A 250VAC 150VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2512 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 171.0 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 021506.3MXP | Littelfuse Inc. | 5 154 | F1701-ND | 49,01000 Kč | Direct |
| 021506.3HXP | Littelfuse Inc. | 4 886 | F2667-ND | 50,89000 Kč | Similar |
| 021506.3TXP | Littelfuse Inc. | 625 | F4328-ND | 49,01000 Kč | Similar |
| BK/S505-6.3-R | Eaton - Electronics Division | 2 759 | 283-2934-ND | 50,89000 Kč | Similar |
| BK1/S505-6.3-R | Eaton - Electronics Division | 1 202 | 283-BK1/S505-6.3-R-ND | 37,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 19,02000 Kč | 95,10 Kč |
| 10 | 17,56000 Kč | 175,60 Kč |
| 50 | 14,56960 Kč | 728,48 Kč |
| 100 | 13,44140 Kč | 1 344,14 Kč |
| 250 | 12,08200 Kč | 3 020,50 Kč |
| 500 | 11,14226 Kč | 5 571,13 Kč |
| 1 000 | 10,27154 Kč | 10 271,54 Kč |
| 5 000 | 8,48665 Kč | 42 433,25 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



