Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

0001.2510 | |
|---|---|
DigiKey Part Number | 486-1774-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2510 |
Description | FUSE CERM 4A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2510 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 62.4 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0215004.HXP | Littelfuse Inc. | 9 656 | F2665-ND | 50,89000 Kč | Direct |
| 0215004.MXP | Littelfuse Inc. | 5 541 | F1697-ND | 49,01000 Kč | Direct |
| 0215004.MRGT1P | Littelfuse Inc. | 0 | 0215004.MRGT1P-ND | 39,30532 Kč | Similar |
| 0215004.MXBP | Littelfuse Inc. | 554 | 0215004.MXBP-ND | 27,53000 Kč | Similar |
| 0215004.MXGP | Littelfuse Inc. | 0 | 0215004.MXGP-ND | 43,46453 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 5 | 17,76800 Kč | 88,84 Kč |
| 20 | 15,13050 Kč | 302,61 Kč |
| 60 | 13,32317 Kč | 799,39 Kč |
| 100 | 12,55710 Kč | 1 255,71 Kč |
| 260 | 11,23550 Kč | 2 921,23 Kč |
| 500 | 10,40898 Kč | 5 204,49 Kč |
| 1 000 | 9,59603 Kč | 9 596,03 Kč |
| 5 000 | 7,92926 Kč | 39 646,30 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |





