Similar

0215004.MRGT1P | |
|---|---|
DigiKey Part Number | 0215004.MRGT1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0215004.MRGT1P |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) | Melting I²t 46.96 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0185 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2510 | SCHURTER Inc. | 0 | 486-1774-ND | 0,88000 Kč | Direct |
| BK1/S505-4-R | Eaton - Electronics Division | 546 | 283-BK1/S505-4-R-ND | 1,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,30532 Kč | 39 305,32 Kč |
| Unit Price without VAT: | 39,30532 Kč |
|---|---|
| Unit Price with VAT: | 47,55944 Kč |



