
0001.2513 | |
|---|---|
DigiKey Part Number | 486-1767-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2513 |
Description | FUSE CERM 8A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2513 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA AC, 1.5kA DC |
Part Status Active | Melting I²t 268.0 |
Mounting Type Requires Holder | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 5 | 17,76800 Kč | 88,84 Kč |
| 10 | 16,39200 Kč | 163,92 Kč |
| 50 | 13,61020 Kč | 680,51 Kč |
| 100 | 12,55710 Kč | 1 255,71 Kč |
| 250 | 11,28700 Kč | 2 821,75 Kč |
| 500 | 10,40898 Kč | 5 204,49 Kč |
| 1 000 | 9,59603 Kč | 9 596,03 Kč |
| 5 000 | 7,92926 Kč | 39 646,30 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |




