
5HT 2-R | |
|---|---|
DigiKey Part Number | 5923-5HT2-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HT 2-R |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5HT 2-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 9.7 |
Part Status Active | Approval Agency CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 12,80800 Kč | 64,04 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 50 | 9,79340 Kč | 489,67 Kč |
| 100 | 9,03540 Kč | 903,54 Kč |
| 250 | 8,12288 Kč | 2 030,72 Kč |
| 500 | 7,49250 Kč | 3 746,25 Kč |
| 1 000 | 6,90813 Kč | 6 908,13 Kč |
| 5 000 | 5,71141 Kč | 28 557,05 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











