Fuse Clip 10 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-201 BRIGHT TIN

DigiKey Part Number
5923-FC-201BRIGHTTIN-ND
Manufacturer
Manufacturer Product Number
FC-201 BRIGHT TIN
Description
FUSE CLIP CARTRIDGE 10A PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Clip 10 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia (5mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 332
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,23400 Kč16,17 Kč
103,00300 Kč30,03 Kč
502,48620 Kč124,31 Kč
1002,29510 Kč229,51 Kč
2502,06284 Kč515,71 Kč
5001,90368 Kč951,84 Kč
1 0001,75606 Kč1 756,06 Kč
5 0001,45445 Kč7 272,25 Kč
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč