



3521 | |
|---|---|
DigiKey Part Number | 36-3521-ND |
Manufacturer | |
Manufacturer Product Number | 3521 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 5mm Dia Fuses | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,87460 Kč | 287,46 Kč |
| 500 | 2,37992 Kč | 1 189,96 Kč |
| 1 000 | 2,30978 Kč | 2 309,78 Kč |
| 5 000 | 1,83938 Kč | 9 196,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











