1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HT 1.6-R

DigiKey Part Number
5923-5HT1.6-R-ND
Manufacturer
Manufacturer Product Number
5HT 1.6-R
Description
FUSE CERAMIC 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HT 1.6-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
5.4
Approval Agency
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,52000 Kč12,52 Kč
510,47200 Kč52,36 Kč
109,65000 Kč96,50 Kč
507,99900 Kč399,95 Kč
1007,38110 Kč738,11 Kč
2506,63580 Kč1 658,95 Kč
5006,12044 Kč3 060,22 Kč
1 0005,64349 Kč5 643,49 Kč
5 0004,66669 Kč23 333,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,52000 Kč
Unit Price with VAT:15,14920 Kč