8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HT 8-R

DigiKey Part Number
5923-5HT8-R-ND
Manufacturer
Manufacturer Product Number
5HT 8-R
Description
FUSE CERAMIC 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HT 8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
330.0
Part Status
Active
Approval Agency
CE, CSA, cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.009 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.2525SCHURTER Inc.478486-1811-ND1,85000 KčSimilar
In-Stock: 7 543
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
513,60600 Kč68,03 Kč
1012,53600 Kč125,36 Kč
5010,40240 Kč520,12 Kč
1009,60030 Kč960,03 Kč
2508,62932 Kč2 157,33 Kč
5007,95908 Kč3 979,54 Kč
1 0007,33838 Kč7 338,38 Kč
5 0006,06645 Kč30 332,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč