
0034.2525 | |
|---|---|
DigiKey Part Number | 486-1811-ND |
Manufacturer | |
Manufacturer Product Number | 0034.2525 |
Description | FUSE CERM 8A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.2525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 237.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 38,00600 Kč | 190,03 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 50 | 29,10320 Kč | 1 455,16 Kč |
| 100 | 26,84800 Kč | 2 684,80 Kč |
| 300 | 23,61577 Kč | 7 084,73 Kč |
| 500 | 22,24150 Kč | 11 120,75 Kč |
| 1 000 | 20,49573 Kč | 20 495,73 Kč |
| 5 000 | 16,91313 Kč | 84 565,65 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

