
5ET 6.3-R | |
|---|---|
DigiKey Part Number | 5923-5ET6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ET 6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ET 6.3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 658.0 | |
Approval Agency | CCC, CE, CSA, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 50 | 7,86160 Kč | 393,08 Kč |
| 100 | 7,25480 Kč | 725,48 Kč |
| 250 | 6,52112 Kč | 1 630,28 Kč |
| 500 | 6,01508 Kč | 3 007,54 Kč |
| 1 000 | 5,54683 Kč | 5 546,83 Kč |
| 5 000 | 4,58739 Kč | 22 936,95 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




