4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215004.TXP

DigiKey Part Number
F4323-ND
Manufacturer
Manufacturer Product Number
0215004.TXP
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
46.96
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0185 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
540,54400 Kč202,72 Kč
1037,43600 Kč374,36 Kč
5031,04960 Kč1 552,48 Kč
10028,64500 Kč2 864,50 Kč
30025,19207 Kč7 557,62 Kč
50023,72396 Kč11 861,98 Kč
1 00021,85823 Kč21 858,23 Kč
5 00020,64953 Kč103 247,65 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč