4 Cable Connector Assembly Top Entry M12 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Cable Connector Assembly Top Entry M12 Crimp
Han® Protect: Fuse-Integrated Connector for Efficient Industrial Systems

10810071141

DigiKey Part Number
1195-10810071141-ND
Manufacturer
Manufacturer Product Number
10810071141
Description
HAN PROTECT 3A HTE M12 4/1 FUSED
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4 Cable Connector Assembly Top Entry M12 Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
HARTING
Size
3A
Series
Thread Size
M12
Packaging
Bulk
Termination Style
Crimp
Part Status
Active
Contents
Cable Connector Assembly
Style
Top Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 311,04000 Kč2 311,04 Kč
101 964,53100 Kč19 645,31 Kč
251 841,63360 Kč46 040,84 Kč
501 753,84540 Kč87 692,27 Kč
1001 670,25440 Kč167 025,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 311,04000 Kč
Unit Price with VAT:2 796,35840 Kč