4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213004.MXP

DigiKey Part Number
F3594-ND
Manufacturer
Manufacturer Product Number
0213004.MXP
Description
FUSE GLASS 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Melting I²t
226.505
Approval Agency
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.017 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 482
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1022,69900 Kč226,99 Kč
10017,38000 Kč1 738,00 Kč
20016,03195 Kč3 206,39 Kč
1 00013,27410 Kč13 274,10 Kč
2 00012,22819 Kč24 456,38 Kč
3 00011,65165 Kč34 954,95 Kč
5 00011,49116 Kč57 455,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč