


3404.0120.11 | |
|---|---|
DigiKey Part Number | 486-3001-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0120.11 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.3 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,11400 Kč | 125,57 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 50 | 19,23420 Kč | 961,71 Kč |
| 100 | 17,74750 Kč | 1 774,75 Kč |
| 300 | 15,61340 Kč | 4 684,02 Kč |
| 500 | 14,70700 Kč | 7 353,50 Kč |
| 1 000 | 13,55589 Kč | 13 555,89 Kč |
| 5 000 | 11,19496 Kč | 55 974,80 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


