4 Cable and Panel Connector Assembly Side Entry Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Cable and Panel Connector Assembly Side Entry Screw
Han® Protect: Fuse-Integrated Connector for Efficient Industrial Systems

10810070304

DigiKey Part Number
1195-10810070304-ND
Manufacturer
Manufacturer Product Number
10810070304
Description
HAN PROTECT 3A HBM 4/4 FUSED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Cable and Panel Connector Assembly Side Entry Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Number of Positions
4
Series
Size
3A
Packaging
Bulk
Termination Style
Screw
Part Status
Active
Contents
Cable and Panel Connector Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,05000 Kč1 154,05 Kč
10980,88000 Kč9 808,80 Kč
30907,74367 Kč27 232,31 Kč
50875,63760 Kč43 781,88 Kč
100833,89150 Kč83 389,15 Kč
250781,75804 Kč195 439,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,05000 Kč
Unit Price with VAT:1 396,40050 Kč