
0217004.HXP | |
|---|---|
DigiKey Part Number | F2394-ND |
Manufacturer | |
Manufacturer Product Number | 0217004.HXP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 29.165 |
Part Status Active | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0165 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 8,02540 Kč | 401,27 Kč |
| 100 | 7,40600 Kč | 740,60 Kč |
| 300 | 6,51847 Kč | 1 955,54 Kč |
| 500 | 6,14150 Kč | 3 070,75 Kč |
| 1 000 | 5,66274 Kč | 5 662,74 Kč |
| 5 000 | 4,68201 Kč | 23 410,05 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |























