4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217004.TXP

DigiKey Part Number
F4258-ND
Manufacturer
Manufacturer Product Number
0217004.TXP
Description
FUSE GLASS 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
40A
Packaging
Bulk
Melting I²t
29.165
Part Status
Active
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0165 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,50000 Kč52,50 Kč
109,68000 Kč96,80 Kč
508,02540 Kč401,27 Kč
1007,40600 Kč740,60 Kč
3006,51847 Kč1 955,54 Kč
5006,14150 Kč3 070,75 Kč
1 0005,66274 Kč5 662,74 Kč
5 0004,68201 Kč23 410,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč