
0313.600HXP | |
|---|---|
DigiKey Part Number | F2539-ND |
Manufacturer | |
Manufacturer Product Number | 0313.600HXP |
Description | FUSE GLASS 600MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 4.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.912 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 5 | 37,41800 Kč | 187,09 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 50 | 28,65800 Kč | 1 432,90 Kč |
| 100 | 26,43860 Kč | 2 643,86 Kč |
| 300 | 23,25390 Kč | 6 976,17 Kč |
| 500 | 21,89966 Kč | 10 949,83 Kč |
| 1 000 | 20,17866 Kč | 20 178,66 Kč |
| 5 000 | 18,89560 Kč | 94 478,00 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |




















