
0218.315HXP | |
|---|---|
DigiKey Part Number | F2414-ND |
Manufacturer | |
Manufacturer Product Number | 0218.315HXP |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.11 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.8475 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 39,98000 Kč | 199,90 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 50 | 30,61080 Kč | 1 530,54 Kč |
| 100 | 28,23600 Kč | 2 823,60 Kč |
| 300 | 24,83363 Kč | 7 450,09 Kč |
| 500 | 23,38674 Kč | 11 693,37 Kč |
| 1 000 | 21,54815 Kč | 21 548,15 Kč |
| 5 000 | 20,31296 Kč | 101 564,80 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |





















