
0313.150HXP | |
|---|---|
DigiKey Part Number | F2530-ND |
Manufacturer | |
Manufacturer Product Number | 0313.150HXP |
Description | FUSE GLASS 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.27 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 20 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5209 | SCHURTER Inc. | 89 | 486-4261-ND | 43,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 5 | 60,68400 Kč | 303,42 Kč |
| 10 | 56,00200 Kč | 560,02 Kč |
| 50 | 46,44760 Kč | 2 322,38 Kč |
| 100 | 42,84220 Kč | 4 284,22 Kč |
| 300 | 37,66900 Kč | 11 300,70 Kč |
| 500 | 35,46730 Kč | 17 733,65 Kč |
| 1 000 | 32,66995 Kč | 32 669,95 Kč |
| 5 000 | 32,12954 Kč | 160 647,70 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |



















