15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218015.HXP

DigiKey Part Number
F2426-ND
Manufacturer
Manufacturer Product Number
0218015.HXP
Description
FUSE GLASS 15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
1405.0
Part Status
Active
Approval Agency
CSA, PSE, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0028 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
542,45800 Kč212,29 Kč
1039,18200 Kč391,82 Kč
5032,50920 Kč1 625,46 Kč
10029,98930 Kč2 998,93 Kč
30026,37490 Kč7 912,47 Kč
50024,83728 Kč12 418,64 Kč
1 00022,88362 Kč22 883,62 Kč
5 00021,70404 Kč108 520,20 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč