
0217015.HXP | |
|---|---|
DigiKey Part Number | F2399-ND |
Manufacturer | |
Manufacturer Product Number | 0217015.HXP |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 607.135 |
Part Status Active | Approval Agency CE, PSE, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 10,42800 Kč | 52,14 Kč |
| 10 | 9,61400 Kč | 96,14 Kč |
| 50 | 7,97100 Kč | 398,55 Kč |
| 100 | 7,35570 Kč | 735,57 Kč |
| 300 | 6,47423 Kč | 1 942,27 Kč |
| 500 | 6,09982 Kč | 3 049,91 Kč |
| 1 000 | 5,62431 Kč | 5 624,31 Kč |
| 5 000 | 4,65023 Kč | 23 251,15 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |























