
7767 | |
|---|---|
DigiKey Part Number | 36-7767-ND |
Manufacturer | |
Manufacturer Product Number | 7767 |
Description | TERM SCREW M4 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7767 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Features Screw not Included |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M4 | Screw Material Brass |
Termination Solder | Screw Finish Nickel |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 1 000 | 5,00532 Kč | 5 005,32 Kč |
| 2 500 | 4,58821 Kč | 11 470,52 Kč |
| 5 000 | 4,37966 Kč | 21 898,30 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










