
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 189 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/104ns |
Part Status Active | Test Condition 400V, 60A, 3Ohm, 15V |
IGBT Type Field Stop | Reverse Recovery Time (trr) 47 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 120 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 180 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 60A | Supplier Device Package TO-3P |
Power - Max 600 W | Base Product Number |
Switching Energy 1.54mJ (on), 450µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 30 | 78,42767 Kč | 2 352,83 Kč |
| 120 | 65,47350 Kč | 7 856,82 Kč |
| 510 | 55,97778 Kč | 28 548,67 Kč |
| 1 020 | 55,07508 Kč | 56 176,58 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |













