
SS14-E3/5AT | |
|---|---|
DigiKey Part Number | SS14-E3/5ATGITR-ND - Tape & Reel (TR) SS14-E3/5ATGICT-ND - Cut Tape (CT) SS14-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14-E3/5AT |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS14-E3/5AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA140SL-HF | Comchip Technology | 279 354 | 641-1762-1-ND | 0,92000 Kč | Similar |
| SD2010S040S1R0 | KYOCERA AVX | 3 079 | 478-7812-1-ND | 0,50000 Kč | Similar |
| SS14 | Taiwan Semiconductor Corporation | 15 587 | 1801-SS14CT-ND | 0,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 100 | 3,76650 Kč | 376,65 Kč |
| 500 | 2,81216 Kč | 1 406,08 Kč |
| 1 000 | 2,50329 Kč | 2 503,29 Kč |
| 2 000 | 2,24312 Kč | 4 486,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,85522 Kč | 13 914,15 Kč |
| 15 000 | 1,69742 Kč | 25 461,30 Kč |
| 22 500 | 1,61701 Kč | 36 382,72 Kč |
| 37 500 | 1,52665 Kč | 57 249,38 Kč |
| 52 500 | 1,47314 Kč | 77 339,85 Kč |
| 75 000 | 1,42113 Kč | 106 584,75 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |










