
0008701040 | |
|---|---|
DigiKey Part Number | WM17406-ND |
Manufacturer | |
Manufacturer Product Number | 0008701040 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008701040 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 50 | 3,59480 Kč | 179,74 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,20932 Kč | 802,33 Kč |
| 500 | 3,05604 Kč | 1 528,02 Kč |
| 1 000 | 2,90990 Kč | 2 909,90 Kč |
| 3 000 | 2,69257 Kč | 8 077,71 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

























