



0050375023 | |
|---|---|
DigiKey Part Number | WM18873-ND |
Manufacturer | |
Manufacturer Product Number | 0050375023 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050375023 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172142-2 | TE Connectivity AMP Connectors | 40 636 | 172142-2-ND | 0,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 25 | 1,98560 Kč | 49,64 Kč |
| 50 | 1,89360 Kč | 94,68 Kč |
| 100 | 1,80190 Kč | 180,19 Kč |
| 250 | 1,68928 Kč | 422,32 Kč |
| 500 | 1,60838 Kč | 804,19 Kč |
| 1 000 | 1,53142 Kč | 1 531,42 Kč |
| 2 500 | 1,43544 Kč | 3 588,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |













