Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
GSM11-5AAG

GSM11-5AAG

DigiKey Part Number
271-2241-ND
Manufacturer
Manufacturer Product Number
GSM11-5AAG
Description
AC/DC CONVERTER 5.1V 11W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
77%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm)
Voltage - Output 1
5.1V
Minimum Load Required
No
Current - Output 1
2.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB10S05K01SL POWER / Advanced Energy183271-2991-ND316,17000 KčSimilar
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 540,80000 Kč1 540,80 Kč
51 467,51800 Kč7 337,59 Kč
101 437,00700 Kč14 370,07 Kč
251 397,67720 Kč34 941,93 Kč
501 368,63800 Kč68 431,90 Kč
1201 332,82117 Kč159 938,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 540,80000 Kč
Unit Price with VAT:1 864,36800 Kč