
172142-2 | |
|---|---|
DigiKey Part Number | 172142-2-ND |
Manufacturer | |
Manufacturer Product Number | 172142-2 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172142-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 95°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 6,29840 Kč | 157,46 Kč |
| 50 | 5,99380 Kč | 299,69 Kč |
| 100 | 5,70820 Kč | 570,82 Kč |
| 250 | 5,34984 Kč | 1 337,46 Kč |
| 500 | 5,09374 Kč | 2 546,87 Kč |
| 1 000 | 4,85036 Kč | 4 850,36 Kč |
| 3 000 | 4,48831 Kč | 13 464,93 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |




