



0050375153 | |
|---|---|
DigiKey Part Number | 23-0050375153-ND |
Manufacturer | |
Manufacturer Product Number | 0050375153 |
Description | CONN RCPT HSG 15POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050375153 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 50 | 5,73660 Kč | 286,83 Kč |
| 100 | 5,45950 Kč | 545,95 Kč |
| 250 | 5,11764 Kč | 1 279,41 Kč |
| 500 | 4,87280 Kč | 2 436,40 Kč |
| 1 000 | 4,64014 Kč | 4 640,14 Kč |
| 2 500 | 4,34936 Kč | 10 873,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |















