
5016M20PA08/7035 | |
|---|---|
DigiKey Part Number | 2291-5016M20PA08/7035-ND |
Manufacturer | |
Manufacturer Product Number | 5016M20PA08/7035 |
Description | PERFECT CABLE GLAND M 20X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,53200 Kč | 713,30 Kč |
| 50 | 27,16720 Kč | 1 358,36 Kč |
| 100 | 25,86950 Kč | 2 586,95 Kč |
| 250 | 24,24848 Kč | 6 062,12 Kč |
| 500 | 23,09066 Kč | 11 545,33 Kč |
| 1 000 | 21,98869 Kč | 21 988,69 Kč |
| 2 500 | 20,61264 Kč | 51 531,60 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











