Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300160420

DigiKey Part Number
1195-1932-ND
Manufacturer
Manufacturer Product Number
09300160420
Description
CONN HOOD TOP ENTRY SZ16B PG21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300160420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
3.681" L x 1.693" W x 3.622" H (93.50mm x 43.00mm x 92.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1764,75000 Kč764,75 Kč
10649,90900 Kč6 499,09 Kč
25609,22760 Kč15 230,69 Kč
50580,16220 Kč29 008,11 Kč
100552,49520 Kč55 249,52 Kč
250517,94760 Kč129 486,90 Kč
Manufacturers Standard Package
Unit Price without VAT:764,75000 Kč
Unit Price with VAT:925,34750 Kč