



09300100732 | |
|---|---|
DigiKey Part Number | 1195-5759-ND |
Manufacturer | |
Manufacturer Product Number | 09300100732 |
Description | CONN HOOD CPLNG BOTTOM SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 474,48000 Kč | 1 474,48 Kč |
| 10 | 1 253,30800 Kč | 12 533,08 Kč |
| 25 | 1 174,88000 Kč | 29 372,00 Kč |
| 50 | 1 118,85320 Kč | 55 942,66 Kč |
| 100 | 1 065,52250 Kč | 106 552,25 Kč |
| Unit Price without VAT: | 1 474,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 784,12080 Kč |








