



09300160301 | |
|---|---|
DigiKey Part Number | 1195-1926-ND |
Manufacturer | |
Manufacturer Product Number | 09300160301 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,27000 Kč | 645,27 Kč |
| 10 | 548,51000 Kč | 5 485,10 Kč |
| 25 | 514,16560 Kč | 12 854,14 Kč |
| 50 | 489,62720 Kč | 24 481,36 Kč |
| 100 | 466,27950 Kč | 46 627,95 Kč |
| 250 | 437,12040 Kč | 109 280,10 Kč |
| 500 | 416,28536 Kč | 208 142,68 Kč |
| Unit Price without VAT: | 645,27000 Kč |
|---|---|
| Unit Price with VAT: | 780,77670 Kč |






























