


09300165425 | |
|---|---|
DigiKey Part Number | 1195-1945-ND |
Manufacturer | |
Manufacturer Product Number | 09300165425 |
Description | HAN B PROTECT COVER DIE CAST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300165425 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 16B Bases |
Series | Specifications Locking Pegs (4) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,41000 Kč | 631,41 Kč |
| 10 | 536,64600 Kč | 5 366,46 Kč |
| 25 | 503,05320 Kč | 12 576,33 Kč |
| 50 | 479,05680 Kč | 23 952,84 Kč |
| 100 | 456,20880 Kč | 45 620,88 Kč |
| 250 | 427,67720 Kč | 106 919,30 Kč |
| 500 | 407,29526 Kč | 203 647,63 Kč |
| Unit Price without VAT: | 631,41000 Kč |
|---|---|
| Unit Price with VAT: | 764,00610 Kč |























