




09330162748 | |
|---|---|
DigiKey Part Number | 1195-5627-ND |
Manufacturer | |
Manufacturer Product Number | 09330162748 |
Description | HAN 16 ES PRESS - F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162748 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,29000 Kč | 696,29 Kč |
| 10 | 591,85000 Kč | 5 918,50 Kč |
| 25 | 554,79240 Kč | 13 869,81 Kč |
| 50 | 528,32220 Kč | 26 416,11 Kč |
| 100 | 503,12470 Kč | 50 312,47 Kč |
| 250 | 471,66296 Kč | 117 915,74 Kč |
| Unit Price without VAT: | 696,29000 Kč |
|---|---|
| Unit Price with VAT: | 842,51090 Kč |


















