



09300160307 | |
|---|---|
DigiKey Part Number | 1195-1931-ND |
Manufacturer | |
Manufacturer Product Number | 09300160307 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160307 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,27000 Kč | 746,27 Kč |
| 10 | 634,26600 Kč | 6 342,66 Kč |
| 25 | 594,54560 Kč | 14 863,64 Kč |
| 50 | 566,18580 Kč | 28 309,29 Kč |
| 100 | 539,18660 Kč | 53 918,66 Kč |
| 250 | 505,46972 Kč | 126 367,43 Kč |
| Unit Price without VAT: | 746,27000 Kč |
|---|---|
| Unit Price with VAT: | 902,98670 Kč |




































