Module Non-Gendered Heavy Duty Mounting Frame Size 16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400009923

DigiKey Part Number
1195-7685-ND
Manufacturer
Manufacturer Product Number
09400009923
Description
FRAME PANEL MOUNT SZ16B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Mounting Frame Size 16B
Datasheet
 Datasheet
EDA/CAD Models
09400009923 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
16B
Manufacturer
HARTING
Frame Type
Mounting Frame
Series
Material
Metal
Packaging
Bulk
Includes
1 pc - 1 Frame
Part Status
Active
Base Product Number
Gender
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 070,69000 Kč1 070,69 Kč
10910,05300 Kč9 100,53 Kč
25853,10680 Kč21 327,67 Kč
50812,41680 Kč40 620,84 Kč
100773,68180 Kč77 368,18 Kč
250725,31124 Kč181 327,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 070,69000 Kč
Unit Price with VAT:1 295,53490 Kč