


09628160315 | |
|---|---|
DigiKey Part Number | 1195-09628160315-ND |
Manufacturer | |
Manufacturer Product Number | 09628160315 |
Description | 16B EMC BULKHEAD REAR FIT HOUSIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628160315 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 4.665" L x 2.126" W x 1.406" H (118.50mm x 54.00mm x 35.70mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,46000 Kč | 1 116,46 Kč |
| 10 | 949,02600 Kč | 9 490,26 Kč |
| 25 | 889,62640 Kč | 22 240,66 Kč |
| 50 | 847,20220 Kč | 42 360,11 Kč |
| 100 | 806,81040 Kč | 80 681,04 Kč |
| 250 | 756,36896 Kč | 189 092,24 Kč |
| Unit Price without VAT: | 1 116,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,91660 Kč |























