Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09628165405

DigiKey Part Number
1195-09628165405-ND
Manufacturer
Manufacturer Product Number
09628165405
Description
HAN EMC/B 16B CP F DL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® 16B Bases
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,21000 Kč303,21 Kč
10257,72900 Kč2 577,29 Kč
25241,59440 Kč6 039,86 Kč
50230,05820 Kč11 502,91 Kč
100219,08260 Kč21 908,26 Kč
250205,37472 Kč51 343,68 Kč
500195,58210 Kč97 791,05 Kč
1 000186,25919 Kč186 259,19 Kč
Manufacturers Standard Package
Unit Price without VAT:303,21000 Kč
Unit Price with VAT:366,88410 Kč