




09628162301 | |
|---|---|
DigiKey Part Number | 1195-09628162301-ND |
Manufacturer | |
Manufacturer Product Number | 09628162301 |
Description | 16B EMC BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628162301 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 4.469" L x 1.732" W x 1.177" H (113.50mm x 44.00mm x 29.90mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,58000 Kč | 929,58 Kč |
| 10 | 790,02900 Kč | 7 900,29 Kč |
| 25 | 740,57440 Kč | 18 514,36 Kč |
| 50 | 705,24720 Kč | 35 262,36 Kč |
| 100 | 671,62310 Kč | 67 162,31 Kč |
| 250 | 629,63260 Kč | 157 408,15 Kč |
| Unit Price without VAT: | 929,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,79180 Kč |























