


09330162691 | |
|---|---|
DigiKey Part Number | 1195-3496-ND |
Manufacturer | |
Manufacturer Product Number | 09330162691 |
Description | INSERT MALE 16POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330162691 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 656,10000 Kč | 4 656,10 Kč |
| 10 | 3 958,12300 Kč | 39 581,23 Kč |
| 25 | 3 710,64040 Kč | 92 766,01 Kč |
| 50 | 3 573,85960 Kč | 178 692,98 Kč |
| Unit Price without VAT: | 4 656,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 633,88100 Kč |

















