


19300161751 | |
|---|---|
DigiKey Part Number | 1195-6871-ND |
Manufacturer | |
Manufacturer Product Number | 19300161751 |
Description | CONN HOOD CPLNG BOTTOM SZ16B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,44000 Kč | 985,44 Kč |
| 10 | 837,63100 Kč | 8 376,31 Kč |
| 25 | 785,19920 Kč | 19 629,98 Kč |
| 50 | 747,75140 Kč | 37 387,57 Kč |
| 100 | 712,09890 Kč | 71 209,89 Kč |
| 250 | 668,26136 Kč | 167 065,34 Kč |
| Unit Price without VAT: | 985,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,38240 Kč |




















