



09380062701 | |
|---|---|
DigiKey Part Number | 1195-2119-ND |
Manufacturer | |
Manufacturer Product Number | 09380062701 |
Description | INSERT FEMALE 4+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380062701 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 638,19000 Kč | 2 638,19 Kč |
| 10 | 2 242,62800 Kč | 22 426,28 Kč |
| 25 | 2 102,33640 Kč | 52 558,41 Kč |
| 50 | 2 002,12580 Kč | 100 106,29 Kč |
| 100 | 1 920,01090 Kč | 192 001,09 Kč |
| Unit Price without VAT: | 2 638,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 192,20990 Kč |























